HoneywellAML21CBA3ACDruckknopfschalter
Switch Push Button N.O./N.C. DPDT Square Button Momentary Through Hole/Panel Mount PC Pins/Push-On
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| Square Button | |
| DPDT | |
| N.O./N.C. | |
| 2 | |
| Through Hole|Panel Mount | |
| PC Pins|Push-On | |
| 6 | |
| Straight |
Easily reset the current state or mode using this AML21CBA3AC push button switch manufactured from Honeywell. It has a DPDT configuration. The AML21CBA3AC push switch has a PC pin and push-on termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

