HoneywellAML21CBE2AADruckknopfschalter
Switch Push Button N.O./N.C. SPDT Square Button Momentary Panel Mount Quick Connect/Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| Square Button | |
| SPDT | |
| N.O./N.C. | |
| 1 | |
| Panel Mount | |
| Quick Connect|Solder | |
| 3 | |
| Straight |
Ideal for low current and low voltage circuits, this AML21CBE2AA push button switch from Honeywell will allow you to switch from connected to disconnected state. It has a SPDT configuration. The AML21CBE2AA push switch has a quick connect and solder termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

