| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 80 | |
| 75 to 100 | |
| 75 | |
| 0.1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.006@±15V | |
| 20000(Typ)@±15V | |
| Dual | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 24.38(Max) mm |
| Leiterplatte geändert | 18 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 18 | |
| Leitungsform | Through Hole |
Reduce sound distortion by implementing this instrumentation amplifier AMP01BX differential amplifier from Analog Devices into your electronic circuit. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

