Analog DevicesAMP02FPZInstrumentenverstärker
INST Amp Single ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 80 | |
| 75 to 100 | |
| 75 | |
| 75 | |
| 0.2@±15V | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.02@±15V | |
| 6@±15V | |
| 16500(Typ)@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 9.27 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
Think of Analog Devices' instrumentation amplifier AMP02FPZ differential amplifier the next time you are receiving unwanted sound distortion within your project. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

