Diodes IncorporatedAN431BN-ATRE1Spannungsreferenzen
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 20ppm/°C(Typ) | |
| 2.5 to 36 | |
| 40 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this AN431BN-ATRE1 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

