| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±12 | |
| 2.1 | |
| 160@4.5V | |
| 2.6@4.5V | |
| 214@25V | |
| 1250 | |
| 2 | |
| 2.4 | |
| 16.5 | |
| 2.3 | |
| -55 | |
| 150 | |
| 125@4.5V|157@2.5V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Thanks to Alpha & Omega Semiconductor, both your amplification and switching needs can be taken care of with one component: the AO3422 power MOSFET. Its maximum power dissipation is 1250 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

