Alpha and Omega SemiconductorAO6400MOSFETs
Trans MOSFET N-CH 30V 6.9A 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 6.9 | |
| 28@10V | |
| 6@4.5V | |
| 630@15V | |
| 2000 | |
| 4 | |
| 2.5 | |
| 25 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 18@10V|19@4.5V|24@2.5V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 |
If you need to either amplify or switch between signals in your design, then Alpha & Omega Semiconductor's AO6400 power MOSFET is for you. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

