Alpha and Omega SemiconductorAO7401MOSFETs
Trans MOSFET P-CH 30V 1.4A 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±12 | |
| 1.4 | |
| 115@10V | |
| 2.8@4.5V|5.9@10V | |
| 5.9 | |
| 260@15V | |
| 350 | |
| 5 | |
| 3.5 | |
| 20 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 110@4.5V|150@2.5V|92.5@10V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.1 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 |
This AO7401 power MOSFET from Alpha & Omega Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 350 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

