Alpha and Omega SemiconductorAOB14N50MOSFETs
Trans MOSFET N-CH 500V 14A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 14 | |
| 380@10V | |
| 42.8@10V | |
| 42.8 | |
| 1914@25V | |
| 278000 | |
| 50 | |
| 84 | |
| 92 | |
| 44 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 290@10V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.45 |
| Verpackungsbreite | 9.14 |
| Verpackungslänge | 10.03 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 |
Thanks to Alpha & Omega Semiconductor, both your amplification and switching needs can be taken care of with one component: the AOB14N50 power MOSFET. Its maximum power dissipation is 278000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

