Alpha and Omega SemiconductorAOB25S65LMOSFETs
Trans MOSFET N-CH 650V 25A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 4 | |
| 25 | |
| 100 | |
| 1 | |
| 190@10V | |
| 26.4@10V | |
| 26.4 | |
| 1278@100V | |
| 357000 | |
| 34 | |
| 30 | |
| 112 | |
| 29 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.45 mm |
| Verpackungsbreite | 9.14 mm |
| Verpackungslänge | 10.03 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
This AOB25S65L power MOSFET from Alpha & Omega Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 357000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with alphamos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

