Alpha and Omega SemiconductorAOD492MOSFETs
Trans MOSFET N-CH 30V 85A 3-Pin(2+Tab) DPAK
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 85 | |
| 4.4@10V | |
| 29@4.5V|62@10V | |
| 62 | |
| 3760@15V | |
| 2500 | |
| 9 | |
| 8.5 | |
| 34 | |
| 9.5 | |
| -55 | |
| 175 | |
| 3.6@10V|5@4.5V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.29 mm |
| Verpackungsbreite | 6.1 mm |
| Verpackungslänge | 6.6 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AOD492 power MOSFET can provide a solution. Its maximum power dissipation is 2500 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

