Alpha and Omega SemiconductorAOD7S65MOSFETs
Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 4 | |
| 7 | |
| 100 | |
| 1 | |
| 650@10V | |
| 9.2@10V | |
| 9.2 | |
| 434@100V | |
| 89000 | |
| 15 | |
| 14 | |
| 55 | |
| 21 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 540@10V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.29 mm |
| Verpackungsbreite | 6.1 mm |
| Verpackungslänge | 6.6 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
If you need to either amplify or switch between signals in your design, then Alpha & Omega Semiconductor's AOD7S65 power MOSFET is for you. Its maximum power dissipation is 89000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with alphamos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

