Alpha and Omega SemiconductorAOT20S60LMOSFETs
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 20 | |
| 199@10V | |
| 19.8@10V | |
| 19.8 | |
| 1038@100V | |
| 266000 | |
| 30 | |
| 32 | |
| 87.5 | |
| 27.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 180@10V | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.14 |
| Verpackungsbreite | 4.45 |
| Verpackungslänge | 10.03 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
This AOT20S60L power MOSFET from Alpha & Omega Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 266000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

