Alpha and Omega SemiconductorAOT240LMOSFETs
Trans MOSFET N-CH 40V 105A 3-Pin(3+Tab) TO-220 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 105 | |
| 2.9@10V | |
| 22@4.5V|49@10V | |
| 49 | |
| 3510@20V | |
| 1900 | |
| 11 | |
| 10 | |
| 38 | |
| 11 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.1@10V|2.4@10V|2.7@4.5V|3@4.5V | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.14 mm |
| Verpackungsbreite | 4.45 mm |
| Verpackungslänge | 10.03 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
Make an effective common source amplifier using this AOT240L power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 176000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

