Alpha and Omega SemiconductorAOT410LMOSFETs
Trans MOSFET N-CH 100V 12A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±25 | |
| 4 | |
| 12 | |
| 100 | |
| 10 | |
| 6.5@10V | |
| 107@10V | |
| 107 | |
| 6622@50V | |
| 1900 | |
| 14.5 | |
| 22 | |
| 43.5 | |
| 28 | |
| -55 | |
| 175 | |
| Tube | |
| 4.8@10V|5.1@10V|5.5@7V|5.8@7V | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.14 |
| Verpackungsbreite | 4.45 |
| Verpackungslänge | 10.03 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
This AOT410L power MOSFET from Alpha & Omega Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 333000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with tmos technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
