Alpha and Omega SemiconductorAOT480LMOSFETs
Trans MOSFET N-CH 80V 180A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±25 | |
| 4 | |
| 180 | |
| 100 | |
| 10 | |
| 4.5@10V | |
| 116@10V | |
| 116 | |
| 6520@40V | |
| 333000 | |
| 17.5 | |
| 33 | |
| 46 | |
| 31.5 | |
| -55 | |
| 175 | |
| Tube | |
| 3.4@10V|3.7@10V|3.9@7V|4.2@7V | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.14 |
| Verpackungsbreite | 4.45 |
| Verpackungslänge | 10.03 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The AOT480L power MOSFET from Alpha & Omega Semiconductor provides the solution. Its maximum power dissipation is 333000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with tmos technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
