Alpha and Omega SemiconductorAOT7S65LMOSFETs
Trans MOSFET N-CH 650V 7A 3-Pin(3+Tab) TO-220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 4 | |
| 7 | |
| 100 | |
| 1 | |
| 650@10V | |
| 9.2@10V | |
| 9.2 | |
| 434@100V | |
| 104000 | |
| 15 | |
| 14 | |
| 55 | |
| 21 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 540@10V | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.14 mm |
| Verpackungsbreite | 4.45 mm |
| Verpackungslänge | 10.03 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
Make an effective common gate amplifier using this AOT7S65L power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 104000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with alphamos technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

