Alpha and Omega SemiconductorAOTF11N60LMOSFETs
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| 11 | |
| 100 | |
| 1 | |
| 650@10V | |
| 30.6@10V | |
| 30.6 | |
| 1656@25V | |
| 37900 | |
| 42 | |
| 58 | |
| 92 | |
| 39 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15.87 |
| Verpackungsbreite | 4.7 |
| Verpackungslänge | 10.16 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220F |
| 3 | |
| Leitungsform | Through Hole |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AOTF11N60L power MOSFET can provide a solution. Its maximum power dissipation is 37900 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

