Alpha and Omega SemiconductorAOTF240LMOSFETs
Trans MOSFET N-CH 40V 85A 3-Pin(3+Tab) TO-220F T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 85 | |
| 2.9@10V | |
| 22@4.5V|49@10V | |
| 49 | |
| 3510@20V | |
| 1900 | |
| 11 | |
| 10 | |
| 38 | |
| 11 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.1@10V|2.4@10V|2.7@4.5V|3@4.5V | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15.87 mm |
| Verpackungsbreite | 4.7 mm |
| Verpackungslänge | 10.16 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220F |
| 3 | |
| Leitungsform | Through Hole |
Increase the current or voltage in your circuit with this AOTF240L power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 41000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

