Diodes IncorporatedAP1086T15L-ULinear Regulators
LDO Regulator Pos 1.5V 1.5A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.5 | |
| 1.5 | |
| 4.7 | |
| 12 | |
| 1.4@1.5A | |
| 0.2% | |
| 15mV | |
| 15000 | |
| 86°C/W(Typ) | |
| 2.7°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.64(Max) mm |
| Verpackungsbreite | 4.85(Max) mm |
| Verpackungslänge | 10.7(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this LDO AP1086T15L-U linear regulator from Diodes Zetex. This device has a maximum power dissipation of 15000 mW. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.7 V that does not exceed 12 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. By operating at a load regulation of 15mV and line regulation of 0.2% you can provide a constant voltage at your output. Its maximum power dissipation is 15000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C. The maximum dropout voltage is 1.4@1.5A V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

