Diodes IncorporatedAP131-30WG-7Linear Regulators
LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.3 | |
| 2.7 | |
| 5.5 | |
| 0.5@300mA | |
| 0.3%/V | |
| 35mV | |
| 0.1 | |
| 250 | |
| 163°C/W(Typ) | |
| 53°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-25 |
| 5 | |
| Leitungsform | Gull-wing |
Use the LDO AP131-30WG-7 linear regulator from Diodes Zetex to maintain a constant output voltage. Its typical dropout voltage at current is 0.4@300mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 250 mW. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 35mV and line regulation of 0.3%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

