Diodes IncorporatedAP133-WG-7Linear Regulators
LDO Regulator Pos 1V to 5V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1 to 5 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.45@300mA | |
| 0.8(Typ) | |
| 0.05%/V(Typ) | |
| 1% | |
| 0.06 | |
| 740 | |
| 176°C/W(Typ) | |
| 41°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.7(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-25 |
| 5 | |
| Leitungsform | Gull-wing |
Use this LDO AP133-WG-7 linear regulator from Diodes Zetex to vary your voltage levels to your desired level. This device has a maximum power dissipation of 740 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.35@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With an adjustable output that has a voltage of 1 to 5 V, this is power management at its best. Users like the load regulation of 1% and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 740 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.45@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
