Diodes IncorporatedAP1501A-12K5G-13DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 40V Step Down Single-Out 12V 5A 6-Pin(5+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 12 | |
| 5 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 88(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.85(Max) mm |
| Verpackungsbreite | 9.65(Max) mm |
| Verpackungslänge | 10.54(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down AP1501A-12K5G-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 5 A. It only needs a voltage of at least 4.5 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 88(typ) % efficient. Its switching regulator has a frequency of 173 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -20 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
