Diodes IncorporatedAP1509-33SG-13DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 22V Step Down Single-Out 3.3V 2A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 3.3 | |
| 2 | |
| 4.5 | |
| 22 | |
| 4.5 to 22 | |
| 5000 | |
| 78(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.95(Max) |
| Verpackungslänge | 4.95(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down AP1509-33SG-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. With a small input voltage of 4.5 V and a max of 22 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 78(typ) % efficient. This part offers a switching frequency of 173 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
