Diodes IncorporatedAP2141WG-7Leistungsschaltern

Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-25 T/R

Use this high side switch AP2141WG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 0.8 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Auf Lager: 76.655 Stück

Regional Inventory: 49.655

    Total63,95 €Price for 560

    49.655 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2330+
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 49.655 Stück
      • Price: 0,1142 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2501+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 27.000 Stück
      • Price: 0,1480 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.