Diodes IncorporatedAP2152ASG-13USB-Leistungsschaltern
Hi Side Dual 5.5V 0.7A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 2 | |
| 0.7 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 110 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 8 |
Use this high side switch AP2152ASG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.7 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

