Diodes IncorporatedAP2152MPG-13USB-Leistungsschaltern

Hi Side Dual 5.5V 0.8A 8-Pin MSOP EP T/R

Use this high side switch AP2152MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.8 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Auf Lager: 93 Stück

Quantity Increments of 1 Minimum 144
  • Date Code:
    2304+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    China
    • Price: 0,249 €
    1. 144+0,249 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.