Diodes IncorporatedAP2155MPG-13USB-Leistungsschaltern
Hi Side Single 5.5V 0.8A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB High Side Power Switch | |
| 1 | |
| 0.8 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 120 | |
| 1.9 | |
| -40 | |
| 85 | |
| 50 | |
| 100 | |
| 600 | |
| 50 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
Use this usb high side power switch AP2155MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 0.8 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

