Diodes IncorporatedAP2161FMG-7Leistungsschaltern
Power Switch Hi Side 1-OUT 0A 95mOhm 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 2.7 | |
| 5.5 | |
| 6.8(Max) | |
| 2.7 to 5.5 | |
| 0 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.56 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 1.8 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 6 | |
| Leitungsform | No Lead |
Use this high side switch AP2161FMG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 1.5 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

