Diodes IncorporatedAP2172AFGEG-7USB-Leistungsschaltern

Hi Side Dual 5.5V 1.4A 8-Pin UDFN EP T/R

Use this high side switch AP2172AFGEG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. Its current limit is 1.4 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

24.215 Stück: morgen versandbereit

    Total108,60 €Price for 291

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2304+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      291
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,3732 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2304+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.215 Stück
      • Price: 0,3732 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 21.000 Stück
      • Price: 0,3627 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.