Diodes IncorporatedAP2280-1FMG-7Leistungsschaltern
Power Switch Hi Side 1-OUT 0A 200mOhm 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.5 | |
| 6 | |
| 6.8(Max) | |
| 0 | |
| 200 | |
| 1260 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.56 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 1.8 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 6 | |
| Leitungsform | No Lead |
It's simple to keep your circuit safe from large currents with this high side AP2280-1FMG-7 power switch by Diodes Zetex. This charge controller has single output. This device has a maximum power dissipation of 750 mW. This charge controller has an input voltage of 1.5 to 6 V. It features 0.2 Ohm switch on resistance. Its maximum power dissipation is 750 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
