Diodes IncorporatedAP2281-1WG-7Leistungsschaltern
Power Switch Hi Side 1-OUT 0A 210mOhm 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.5 | |
| 6 | |
| 6.8(Max) | |
| 0 | |
| 210 | |
| 720 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-26 |
| 6 | |
| Leitungsform | Gull-wing |
For a safe and easy method of switching using high levels of currents and voltages, use Diodes Zetex's high side AP2281-1WG-7 power switch. This charge controller has single output. It features 0.21 Ohm switch on resistance. This charge controller has an input voltage of 1.5 to 6 V. This device has a maximum power dissipation of 720 mW. Its maximum power dissipation is 720 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

