Diodes IncorporatedAP3012KTR-G1DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.6V to 16V Step Up Single-Out 29V 0.5A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1900 | |
| Yes | |
| 1 | |
| 29(Max) | |
| 0.5 | |
| 2.6 | |
| 16 | |
| 2.6 to 16 | |
| 2500 | |
| 81 | |
| 2@HBM/0.25@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.7(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up AP3012KTR-G1 DC to DC converter from Diodes Zetex. This converter has single output. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.6 V that does not exceed 16 V. With an adjustable output that has a voltage of 29(Max) V, this is power management at its best. This converter is 81 % efficient. This device has a typical switch current of 0.5 A. Its switching regulator has a frequency of 1100 to 1900 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

