Diodes IncorporatedAP3417CDNTR-G1DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 1A 6-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1800 | |
| Yes | |
| 1 | |
| 0.6 to 4.95 | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | WDFN EP |
| 6 |
Adjust the voltage level of your devices with this step down AP3417CDNTR-G1 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 4.95 V, this is power management at its best. It has a switching frequency of 1200 to 1800 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

