Diodes IncorporatedAP431ASAG-7Spannungsreferenzen
V-Ref Adjustable 2.495V to 36V 200mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.5% | |
| 30ppm/°C | |
| 2.495 to 36 | |
| 36 | |
| 200 | |
| -20 | |
| 85 | |
| Extended Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this AP431ASAG-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Use this part at voltages lower than 36 V. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -20 °C to 85 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

