Diodes IncorporatedAP431YG-13Spannungsreferenzen
V-Ref Adjustable 2.495V to 36V 200mA 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 30ppm/°C | |
| 2.495 to 36 | |
| 36 | |
| 200 | |
| -20 | |
| 85 | |
| Extended Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 2.5 |
| Verpackungslänge | 4.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Even in the event of large power supply variations, this AP431YG-13 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has an operating temperature range of -20 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

