C&KAP4D300SZBEDruckknopfschalter
Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Convex Dome | |
| N.O. | |
| Unthreaded | |
| 0.4@32VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 1000000 | |
| Red | |
| 3.54 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.65 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP67 | |
| Polybutylene Terephthalate | |
| Polybutylene Terephthalate | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 17.4 | |
| 17.4 | |
| 23.99 |
Turn on and off portions of your circuit design with the aid of this AP4D300SZBE push button switch manufactured from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.4 A @ 32VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 105 °C. The AP4D300SZBE push switch has a solder lug termination style. This product is 17.4 mm long, 23.99 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

