Diodes IncorporatedAP6503SP-13DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.7V to 23V Synchronous Step Down Single-Out 0.925V to 20V 4A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 380 | |
| Yes | |
| 1 | |
| 0.925 to 20 | |
| 4 | |
| 4.7 | |
| 23 | |
| 4.75 to 23 | |
| 0.6 | |
| 95 | |
| 3@HBM/0.25@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down AP6503SP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.7 V that does not exceed 23 V. With an adjustable output that has a voltage of 0.925 to 20 V, this is power management at its best. This converter is 95 % efficient. Its switching regulator has a frequency of 300 to 380 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

