Diodes IncorporatedAP7115-25SEG-7Linear Regulators
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-353 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 2.5 | |
| 5.5 | |
| 0.3@150mA | |
| 0.1%/V | |
| 0.006%/mA | |
| 0.08 | |
| 500 | |
| 337°C/W(Typ) | |
| 121°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.15 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-353 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO AP7115-25SEG-7 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 0.006%/mA and line regulation of 0.1%/V you can provide a constant voltage at your output. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.3@150mA V. Its polarity is positive.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
