Diodes IncorporatedAP7312-1233FM-7Linear Regulators

LDO Regulator Pos 1.2V3.3V 0.15A/0.15A 6-Pin UDFN EP T/R

Say goodbye to unstable voltages with this LDO AP7312-1233FM-7 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 2200 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@150mA|0.15@150mA V. This voltage regulation device's 2 outputs can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.2|3.3 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 2200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.3@150mA|0.2@150mA V.

Import TariffMay apply to this part

1.200 Stück: morgen versandbereit

    Total0,19 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1200
      Country Of origin:
      China
         
      • Price: 0,1905 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.200 Stück
      • Price: 0,1905 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.