Diodes IncorporatedAP7312-1828W6-7Linear Regulators
LDO Regulator Pos 1.8V2.8V 0.15A/0.15A 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8|2.8 | |
| 0.15 | |
| 2 | |
| 6 | |
| 0.3@150mA|0.2@150mA | |
| 0.2%/V | |
| 0.6% | |
| 0.08 | |
| 950 | |
| 140°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-26 |
| 6 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO AP7312-1828W6-7 linear regulator from Diodes Zetex to control your voltage levels! Its typical dropout voltage at current is 0.2@150mA|0.15@150mA V. This device has a maximum power dissipation of 950 mW. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.15 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8|2.8 V, this is power management at its best. A load regulation of 0.6% and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 950 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.3@150mA|0.2@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

