Diodes IncorporatedAP7331-18SNG-7Linear Regulators
LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 740 | |
| 167°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.57 mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Maintain a steady voltage level with this LDO AP7331-18SNG-7 linear regulator from Diodes Zetex. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 740 mW. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 2 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 740 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

