Diodes IncorporatedAP7331-18WG-7Linear Regulators
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 640 | |
| 190°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-25 |
| 5 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO AP7331-18WG-7 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 640 mW. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 2 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 640 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

