Diodes IncorporatedAP7331-WG-7Linear Regulators
LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.8 to 5 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.55@300mA | |
| 0.4(Typ) | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 640 | |
| 190°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-25 |
| 5 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO AP7331-WG-7 linear regulator from Diodes Zetex to control your voltage levels! Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 640 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 640 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.55@300mA V. Its polarity is positive.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

