Diodes IncorporatedAP7333-18SRG-7Linear Regulators
LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23R T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 540 | |
| 230°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23R |
| 3 | |
| Leitungsform | Gull-wing |
This LDO AP7333-18SRG-7 linear regulator from Diodes Zetex acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 540 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 540 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

