Diodes IncorporatedAP7361-33E-13Linear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 2.2 | |
| 6 | |
| 0.2@300mA|0.35@500mA|0.7@1A | |
| 0.8(Typ) | |
| 0.1%/V | |
| 1% | |
| 0.09 | |
| 1100 | |
| 110°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO AP7361-33E-13 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 1100 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.15@300mA|0.25@500mA|0.5@1A V. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.2@300mA|0.35@500mA|0.7@1A V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

