Diodes IncorporatedAP7361-FGE-7Linear Regulators
LDO Regulator Pos 1V to 5V 1A 8-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1 to 5 | |
| 1 | |
| 2.2 | |
| 6 | |
| 0.8(Typ) | |
| 0.1%/V | |
| 1% | |
| 0.09 | |
| 1700 | |
| 70°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.58 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 8 | |
| Leitungsform | No Lead |
This LDO AP7361-FGE-7 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 1700 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.15@300mA|0.5@1A V. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.2 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1 to 5 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1700 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
