Diodes IncorporatedAP7363-10D-13Linear Regulators
LDO Regulator Pos 1V 1.5A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1 | |
| 1.5 | |
| 2.2 | |
| 5.5 | |
| 0.04%/V(Typ) | |
| 0.18%/A(Typ) | |
| 1 | |
| 87.8°C/W(Typ) | |
| 17.3°C/W(Typ) | |
| Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.29 mm |
| Verpackungsbreite | 6.1 mm |
| Verpackungslänge | 6.58 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO AP7363-10D-13 linear regulator from Diodes Zetex. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.19@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.18%/A(Typ) and line regulation of 0.04%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.24@1.5A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

