Diodes IncorporatedAP7363-25D-13Linear Regulators
LDO Regulator Pos 2.5V 1.5A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.5 | |
| 1.5 | |
| 2.2 | |
| 5.5 | |
| 0.24@1.5A | |
| 0.04%/V(Typ) | |
| 0.18%/A(Typ) | |
| 1 | |
| 87.8°C/W(Typ) | |
| 17.3°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.29 |
| Verpackungsbreite | 6.1 |
| Verpackungslänge | 6.58 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Say goodbye to unstable voltages with this LDO AP7363-25D-13 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.19@1.5A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.18%/A(Typ) and line regulation of 0.04%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.24@1.5A V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

