Diodes IncorporatedAP7365-12SNG-7Linear Regulators
LDO Regulator Pos 1.2V 0.6A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.6 | |
| 2 | |
| 6 | |
| 0.6@600mA | |
| 0.2%/V | |
| 1% | |
| 0.08 | |
| 132°C/W(Typ) | |
| 48°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.57 mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 6 | |
| Leitungsform | No Lead |
This LDO AP7365-12SNG-7 linear regulator developed by Diodes Zetex keeps the power stable! Its typical dropout voltage at current is 0.37@600mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Users like the load regulation of 1% and line regulation of 0.2%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.6@600mA V. Its polarity is positive.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

